TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 0.3mm² to 1.4mm²
- RS Stock No.:
- 680-5892
- Mfr. Part No.:
- 66023-2
- Manufacturer:
- TE Connectivity
1150 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.716
(exc. VAT)
€0.881
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | €0.716 | €35.80 |
250 + | €0.637 | €31.85 |
*price indicative |
- RS Stock No.:
- 680-5892
- Mfr. Part No.:
- 66023-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity PIDG Faston 250 Tab Wire Crimp Terminals
PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect wire tab terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
Approvals
UL recognised
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Type | Tab |
Gender | Male |
Minimum Wire Size mm² | 0.3mm² |
Series | PIDG FASTON .250 |
Maximum Wire Size mm² | 1.4mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Copper |
Contact Plating | Tin |
Insulation Material | PVC |
Overall Length | 23.11mm |
- RS Stock No.:
- 680-5892
- Mfr. Part No.:
- 66023-2
- Manufacturer:
- TE Connectivity