TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.81mm Tab Size,
- RS Stock No.:
- 718-7738
- Mfr. Part No.:
- 9-160463-5
- Manufacturer:
- TE Connectivity
170 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.045
(exc. VAT)
€1.285
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €1.045 | €10.45 |
50 - 240 | €0.993 | €9.93 |
250 + | €0.93 | €9.30 |
*price indicative |
- RS Stock No.:
- 718-7738
- Mfr. Part No.:
- 9-160463-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity PIDG Faston 250 Piggyback Receptacle Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) Faston 250 quick disconnect piggyback receptacle wire crimp terminals with a mating area designed for uniform reliability in the most difficult circuit environments. These PIDG piggyback wire terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG piggyback terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG piggyback wire terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire, barrel and stud sizes, these PIDG piggyback terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Application
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Type | Piggyback Terminal |
Gender | Female |
Minimum Wire Size mm² | 1mm² |
Series | PIDG FASTON .250 |
Maximum Wire Size mm² | 2.5mm² |
Tab Size | 6.35 x 0.81mm |
Tab Thickness | 0.81mm |
Tab Width | 6.35mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Colour | Blue |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 23.41mm |
- RS Stock No.:
- 718-7738
- Mfr. Part No.:
- 9-160463-5
- Manufacturer:
- TE Connectivity