Login / Register to access your benefits
Recently searched

    TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector, Receptacle, 6.35mm Tab Size, 1mm² to 2.5mm²

    Subtotal (1 pack of 25 units)**

    €20.15

    (exc. VAT)

    €24.78

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5725 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    25 +€0.806€20.15

    **price indicative

    Packaging Options:
    RS Stock No.:
    718-8015
    Mfr. Part No.:
    5-160447-6
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Type

    Receptacle

    Gender

    Female

    Minimum Wire Size mm²

    1mm²

    Series

    FASTIN-FASTON .250

    Maximum Wire Size mm²

    2.5mm²

    Tab Size

    6.35mm

    Insulation

    Uninsulated

    Maximum Wire Size AWG

    13AWG

    Minimum Wire Size AWG

    17AWG

    Termination Method

    Crimp

    Contact Material

    Brass

    Contact Plating

    Silver

    Overall Length

    20.3mm

    Related links