TE Connectivity FASTON .110 Uninsulated Male Spade Connector, Tab, 2.8 x 0.8mm Tab Size, 0.3mm² to 0.8mm²
- RS Stock No.:
- 719-6937
- Mfr. Part No.:
- 1494210-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 01-11-2024, delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.097
(exc. VAT)
€0.119
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €0.097 | €9.70 |
*price indicative |
- RS Stock No.:
- 719-6937
- Mfr. Part No.:
- 1494210-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity FASTON 110 Series Tab Crimp Terminals
FASTON 110 series tab crimp terminals designed for quick and efficient connection and reliability.
Faston
Specifications
Attribute | Value |
---|---|
Type | Tab |
Gender | Male |
Series | FASTON .110 |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size mm² | 0.8mm² |
Tab Size | 2.8 x 0.8mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 18AWG |
Minimum Wire Size AWG | 22AWG |
Termination Method | Crimp |
Contact Material | Copper Alloy |
Overall Length | 14.2mm |