TE Connectivity FASTON .250 Uninsulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 0.3mm² to 1.45mm²
- RS Stock No.:
- 719-7182
- Mfr. Part No.:
- 63301-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-7182
- Mfr. Part No.:
- 63301-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 250 and 312 Series Quick Disconnect High Temperature Tab Terminals
FASTON 250 AND 312 series quick disconnect high temperature tab terminals designed to crimp to heating element wire. The end of the tab protrudes through a high temperature housing for mating with a standard or 312 FASTON receptacle. The maximum temperature for these high temperature tab terminals is 700°F / 371°C
Faston
Specifications
Attribute | Value |
---|---|
Type | Tab |
Minimum Wire Size mm² | 0.3mm² |
Series | FASTON .250 |
Gender | Male |
Maximum Wire Size mm² | 1.45mm² |
Tab Size | 6.35 x 0.81mm |
Tab Thickness | 0.81mm |
Tab Width | 6.35mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 15AWG |
Termination Method | Crimp |
Contact Material | Steel |
Contact Plating | Nickel |
Overall Length | 38.1mm |
- RS Stock No.:
- 719-7182
- Mfr. Part No.:
- 63301-1
- Manufacturer:
- TE Connectivity