Phoenix Contact C-SCMI Yellow Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 4mm² to 6mm²
- RS Stock No.:
- 804-6988
- Mfr. Part No.:
- 3240060
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 15-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.416
(exc. VAT)
€0.512
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | €0.416 | €20.80 |
250 - 1200 | €0.403 | €20.15 |
1250 - 2450 | €0.391 | €19.55 |
2500 - 4950 | €0.38 | €19.00 |
5000 + | €0.368 | €18.40 |
*price indicative |
- RS Stock No.:
- 804-6988
- Mfr. Part No.:
- 3240060
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact Insulated Crimp Tab Terminals
Insulated crimp tab terminals made from tin plated brass with a halogen free plastic sleeve. These insulated crimp tab terminals have a hard soldered crimping zone and "EASY ENTRY" for reliable conductor entry.
Hard-soldered crimping zone for maximum pull-out forces
Electrolytic tin plating
Halogen-free
"EASY ENTRY" for easy and reliable conductor entry
Material: Brass
Electrolytic tin plating
Halogen-free
"EASY ENTRY" for easy and reliable conductor entry
Material: Brass
Specifications
Attribute | Value |
---|---|
Type | Tab |
Minimum Wire Size mm² | 4mm² |
Series | C-SCMI |
Gender | Male |
Maximum Wire Size mm² | 6mm² |
Tab Size | 6.3 x 0.8mm |
Tab Width | 6.3mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Colour | Yellow |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Orientation | Straight |
Overall Length | 24.5mm |
Shrouded/Unshrouded | Unshrouded |