- RS Stock No.:
- 865-6184
- Mfr. Part No.:
- 63133-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 865-6184
- Mfr. Part No.:
- 63133-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
MAG-MATE Contacts
A range of contacts suitable for use within the MAG-MATE range of connectors.
TE Connectivity MAG-MATE
Specifications
Attribute | Value |
---|---|
Type | Tab |
Gender | Male |
Minimum Wire Size mm² | 0.18mm² |
Maximum Wire Size mm² | 0.2mm² |
Tab Thickness | 0.81mm |
Tab Width | 6.35mm |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 31AWG |
Minimum Wire Size AWG | 33AWG |
Termination Method | Crimp |
Contact Material | Premilled Brass |
Contact Plating | Tin |
Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Overall Length | 18.97mm |