Wera Click-Torque Collar M4, 55 x 68 x 21.5 mm
- RS Stock No.:
- 266-6462
- Mfr. Part No.:
- 05078706001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2.95
(exc. VAT)
€3.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.95 |
*price indicative
- RS Stock No.:
- 266-6462
- Mfr. Part No.:
- 05078706001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Click-Torque Collar M4 | |
| Size | 55 x 68 x 21.5 mm | |
| For Use With | Click-Torque Torque wrenches | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torque Wrench Accessory | ||
Sub Type Click-Torque Collar M4 | ||
Size 55 x 68 x 21.5 mm | ||
For Use With Click-Torque Torque wrenches | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
7761 Click-Torque collar M4, 55 x 68 x 21.5 mm
The Wera collar prevents the handle of the Click-Torque torque wrench from touching the ground. Dirt and damage are avoided when putting down the tool while working. Also prevents the tool from rolling away, and it serves to fix the Click-Torque torque wrench in the storage/transport box. The collar can be easily attached to the torque wrench tube and is removable.
Protection against damage and dirt
Anti-roll protection
Practical transport/storage security
Easy assembly/disassembly
Click-Torque collar as an accessory for Click-Torque Torque wrenches C 5 and X 6
Application:
Click-Torque collar as an accessory for Click-Torque Torque wrenches C 5 and X 6.
Related links
- Wera Click-Torque Collar M3, 55 x 70 x 21.5 mm
- Wera Click-Torque Collar M5, 73 x 88 x 27 mm
- Wera Click-Torque Torque Wrench Accessory, 55 mm Overall
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 65 mm x 63 mm x 21.5 mm
- Elesa Matt Polypropylene Hinge Pin with a Fixed Pin 65 mm x 64 mm x 21.5 mm
- Legrand Black Screw Cable Tie Mount 9.5 mm x 14mm x 21.5 mm
- Ruland 20 mm 8.6 mm Length, 21.5 mm Length 20.0 x 21.5 mm Flexible Coupling
- Eaton 6A TT Ceramic Cartridge Fuse, 50 x 21.5 mm
