Wera Push-Fit Weld-On Adapter, 14 x 18 mm Insert, 38 mm
- RS Stock No.:
- 266-6475
- Mfr. Part No.:
- 05078721001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€59.98
(exc. VAT)
€73.78
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.98 |
*price indicative
- RS Stock No.:
- 266-6475
- Mfr. Part No.:
- 05078721001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Wrench Adapter Set | |
| Sub Type | Push-Fit Weld-On Adapter | |
| Size | 38 mm | |
| Insert Size | 14 x 18 mm | |
| For Use With | Click-Torque X series with 14x18 mm holder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Wrench Adapter Set | ||
Sub Type Push-Fit Weld-On Adapter | ||
Size 38 mm | ||
Insert Size 14 x 18 mm | ||
For Use With Click-Torque X series with 14x18 mm holder | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
7790/2 Push-fit weld-on adapter, 14x18 mm, 38 x 31 mm
The Wera push-fit weld-on adapter; for torque wrenches of the Click-Torque X series with 14x18 mm holder.
Square insert tool 14x18 mm
For torque wrenches of the Click-Torque X series with 14x18 mm holder
For welding on specifically required tools
With safety pin
Forged, phosphated
Application:
For welding on specifically required tools Drive 14x18 mm; for torque wrenches of the Click-Torque X and XP series with 14x18 mm holder Design Forged, phosphated, with safety pin
Related links
- Wera 7790 Series Series Push-fit weld-on adapter 9 x 12mm Insert
- Wera 7780 Series Series Open Ended Insert Open end insert 14 x 18mm Insert
- Wera 7781 Series Series Round Ring spanner insert 14 x 18mm Insert
- Wera 7781 Series Series Round Ring spanner insert 14 x 18mm Insert
- Wera 7780 Series Series Open Ended Insert Open end insert 14 x 18mm Insert
- Wera 7781 Series Series Round Ring spanner insert 14 x 18mm Insert
- Wera 7780 Series Series Open Ended Insert Open end insert 14 x 18mm Insert
- Wera 7780 Series Series Open Ended Insert Open end insert 14 x 18mm Insert
