Teng Tools 8-Piece Spanner Set, 6 To 22 mm, Chrome Vanadium Steel
- RS Stock No.:
- 198-2159
- Mfr. Part No.:
- 6208
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€75.20
(exc. VAT)
€92.50
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.20 |
*price indicative
- RS Stock No.:
- 198-2159
- Mfr. Part No.:
- 6208
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Open End Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 6 To 22 mm | |
| Number of Pieces | 8 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Satin | |
| Standards/Approvals | DIN3110 and DIN3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Open End Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 6 To 22 mm | ||
Number of Pieces 8 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Satin | ||
Standards/Approvals DIN3110 and DIN3113A | ||
RoHS Status: Exempt
The Teng Tools 8 piece metric double open ended spanner set has the most commonly used sizes from 6 to 22mm. available with the Open at each end off set at 15° for easier use. It is made up of chrome vanadium with satin finish. It is used as part of the Teng Tools inGet Organisedin system.
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Designed and manufactured to DIN3110 and DIN3113A
Related links
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 17-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 11-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 26-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 21-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 6-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 37-Piece Spanner Set Chrome Vanadium Steel
