RS PRO 10-Piece Combination Spanner Set, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 19 mm,
- RS Stock No.:
- 783-9760
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 783-9760
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
10 Piece Combination Set - Metric
RS Pro 10 piece metric combination spanner set is made of chrome-vanadium steel and is constructed to a high quality. It is an ideal spanner set for professionals, serious DIY enthusiast as it features all the most common spanner sizes. Spanners are finished in stylish polished chrome and are covered by a 3-year RS PRO warranty.
Features and Benefits:
Manufactured from high-quality, chrome-vanadium steel
Open and ring spanner design
Finished in stylish polished chrome
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Woodworking/carpentry
Automotive Industry
Petroleum Industry
FAQs:
Do spanners come with a warranty?
Yes, RS PRO spanners are covered by 3 years warranty.
What do you get in the set?
The set contains sizes:
8, 9, 10, 11, 12, 13, 14, 15, 17 and 19 mm combination spanners
Features and Benefits:
Manufactured from high-quality, chrome-vanadium steel
Open and ring spanner design
Finished in stylish polished chrome
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Woodworking/carpentry
Automotive Industry
Petroleum Industry
FAQs:
Do spanners come with a warranty?
Yes, RS PRO spanners are covered by 3 years warranty.
What do you get in the set?
The set contains sizes:
8, 9, 10, 11, 12, 13, 14, 15, 17 and 19 mm combination spanners
Specifications
Attribute | Value |
---|---|
Set Type | Combination Spanner Set |
Sizes in Set | 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 19 mm |
Number of Pieces | 10 |
Material | Steel |
Finish | Polished |