SAM 105-C Series Wrench, 12 x 14mm, Metric, Double Ended, 171 mm Overall
- RS Stock No.:
- 209-118
- Mfr. Part No.:
- 105-C-12X14
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-118
- Mfr. Part No.:
- 105-C-12X14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Spanner Type | Ratcheting Ring Spanner | |
| Metric Size | 12 x 14mm | |
| Overall Length | 171 mm | |
| Double Ended | Yes | |
| Imperial or Metric | Metric | |
| Series | 105-C | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Spanner Type Ratcheting Ring Spanner | ||
Metric Size 12 x 14mm | ||
Overall Length 171 mm | ||
Double Ended Yes | ||
Imperial or Metric Metric | ||
Series 105-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
105-C-12X14
The SAM Outillage offset ring ratchet wrench is an essential tool for mechanics and DIY enthusiasts alike, designed to provide unparalleled efficiency in tightening and loosening fasteners. With a unique counter offset angle of 25°, this wrench allows for effortless use in confined spaces, enabling users to operate with just one hand. Crafted with durability in mind, the wrench features 12 flat ring heads and a bright chrome plate finish that not only enhances its aesthetic appeal but also offers exceptional resistance to corrosion and wear. This combination of thoughtful design and robust construction makes the wrench a reliable companion in any toolbox, ready to tackle a variety of tasks.
Compact size
Lightweight design facilitates extended use without fatigue
Reliable performance for both professional and personal projects
Guarantee provided for additional peace of mind
Lightweight design facilitates extended use without fatigue
Reliable performance for both professional and personal projects
Guarantee provided for additional peace of mind
