GearWrench Combination Spanner, 50mm, Metric, Double Ended, 685 mm Overall
- RS Stock No.:
- 187-5284
- Mfr. Part No.:
- 81843
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€104.65
(exc. VAT)
€128.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €104.65 |
*price indicative
- RS Stock No.:
- 187-5284
- Mfr. Part No.:
- 81843
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Spanner Type | Combination Spanner | |
| Metric Size | 50mm | |
| Material | Alloy Steel | |
| Finish | Satin | |
| Overall Length | 685 mm | |
| Double Ended | Yes | |
| Imperial or Metric | Metric | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Spanner Type Combination Spanner | ||
Metric Size 50mm | ||
Material Alloy Steel | ||
Finish Satin | ||
Overall Length 685 mm | ||
Double Ended Yes | ||
Imperial or Metric Metric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
GearWrench 81843 Metric 50mm 12 Point Long Pattern Satin Combination Spanner
The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust & corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, & permanent identification. The box end is offset 15° for increased access to fasteners. Available in stubby & long pattern lengths and 6 & 12 point, the GEARWRENCH combination wrenches are a must have for every toolbox.
Features and Benefits
15° offset for better access in tight spaces
Off-corner loading design on box end provides better grip and reduces fastener rounding
Long pattern beam length for improved reach, leverage and torque
Hard stamped size marking
Manufactured from alloy steel for better strength and longer tool life
Satin finish for corrosion protection and simple cleaning
Meets or exceeds ASME specifications
Drive Type: 12 Point
Length Format: Long
Finish: Satin Chrome
End B Offset Degrees: 15 °
End A Drive Type: Open End
End A Offset Degrees: 15 °
End B Drive Type: 12 Point
Material: Alloy Steel
Wrench Size (mm): 50mm
Off-corner loading design on box end provides better grip and reduces fastener rounding
Long pattern beam length for improved reach, leverage and torque
Hard stamped size marking
Manufactured from alloy steel for better strength and longer tool life
Satin finish for corrosion protection and simple cleaning
Meets or exceeds ASME specifications
Drive Type: 12 Point
Length Format: Long
Finish: Satin Chrome
End B Offset Degrees: 15 °
End A Drive Type: Open End
End A Offset Degrees: 15 °
End B Drive Type: 12 Point
Material: Alloy Steel
Wrench Size (mm): 50mm
The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust & corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, & permanent identification. The box end is offset 15° for increased access to fasteners. Available in stubby & long pattern lengths and 6 & 12 point, the GEARWRENCH combination wrenches are a must have for every toolbox.
15° offset for better access in tight spaces
Off-corner loading design on box end provides better grip and reduces fastener rounding
Open end off-corner loading design provides up to 25% more torque
Size conveniently stamped on the head and beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Satin finish
Off-corner loading design on box end provides better grip and reduces fastener rounding
Open end off-corner loading design provides up to 25% more torque
Size conveniently stamped on the head and beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Satin finish
