Teng Tools Combination Spanner Satin, 270 mm Overall 23 mm
- RS Stock No.:
- 198-2108
- Mfr. Part No.:
- 600523
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€23.48
(exc. VAT)
€28.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.48 |
*price indicative
- RS Stock No.:
- 198-2108
- Mfr. Part No.:
- 600523
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 23 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 270mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Standards/Approvals | DIN 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 23 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 270mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Height Safe No | ||
Standards/Approvals DIN 3113 A | ||
RoHS Status: Exempt
The Teng Tools metric combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts
Off set at 15° for easier use on flat surfaces
Chrome vanadium with satin finish
Designed and manufactured to DIN3113A
Related links
- Teng Tools Combination Spanner Satin, 180 mm Overall 14 mm
- Teng Tools Combination Spanner Satin, 300 mm Overall 26 mm
- Teng Tools Combination Spanner Satin, 150 mm Overall 11 mm
- Teng Tools Combination Spanner Satin, 220 mm Overall 18 mm
- Teng Tools Combination Spanner Satin, 200 mm Overall 16 mm
- Teng Tools Combination Spanner Satin, 320 mm Overall 28 mm
- Teng Tools Combination Spanner Satin, 190 mm Overall 15 mm
- Teng Tools Combination Spanner Satin, 140 mm Overall 10 mm
