SAM 10 mm Tubular Box Spanner, 100 mm Overall
- RS Stock No.:
- 221-3384
- Mfr. Part No.:
- 86-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 221-3384
- Mfr. Part No.:
- 86-10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 10 mm | |
| Product Type | Tubular Box Spanner | |
| Head Shape | Hex | |
| Overall Length | 100mm | |
| Drive Type | Socket | |
| Material | Carbon Steel | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | DIN ISO 691, NF ISO 691, ISO 691, NF ISO 3318, DIN 3113, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 10 mm | ||
Product Type Tubular Box Spanner | ||
Head Shape Hex | ||
Overall Length 100mm | ||
Drive Type Socket | ||
Material Carbon Steel | ||
Finish Chrome | ||
Number of Points 6 | ||
Standards/Approvals DIN ISO 691, NF ISO 691, ISO 691, NF ISO 3318, DIN 3113, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Socket Wrench or fitter pipe spanner forged in treated carbon steel recommended for the assembly of steel structures.
Epoxy coating presentation
pin shaped key handle
Related links
- SAM 10 mm Tubular Box Spanner, 133 mm Overall
- SAM 15 mm Tubular Box Spanner, 125 mm Overall
- SAM 9 mm Tubular Box Spanner, 94 mm Overall
- SAM 20 mm Tubular Box Spanner, 152 mm Overall
- SAM 6 mm Tubular Box Spanner, 84 mm Overall
- SAM 18 mm Tubular Box Spanner, 140 mm Overall
- SAM 19 mm Tubular Box Spanner, 143 mm Overall
- SAM 7 mm Tubular Box Spanner, 87 mm Overall
