SAM 14 mm Tubular Box Spanner, 118 mm Overall
- RS Stock No.:
- 221-3389
- Mfr. Part No.:
- 86-14
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.94
(exc. VAT)
€13.46
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.94 |
*price indicative
- RS Stock No.:
- 221-3389
- Mfr. Part No.:
- 86-14
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 14 mm | |
| Product Type | Tubular Box Spanner | |
| Head Shape | Hex | |
| Overall Length | 118mm | |
| Drive Type | Socket | |
| Material | Carbon Steel | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | ISO 691, NF ISO 691, DIN 3113, ISO 3318, NF ISO 3318, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 14 mm | ||
Product Type Tubular Box Spanner | ||
Head Shape Hex | ||
Overall Length 118mm | ||
Drive Type Socket | ||
Material Carbon Steel | ||
Finish Chrome | ||
Number of Points 6 | ||
Standards/Approvals ISO 691, NF ISO 691, DIN 3113, ISO 3318, NF ISO 3318, DIN ISO 691 | ||
RoHS Status: Exempt
The SAM OUTILLAGE Socket Wrench or fitter pipe spanner forged in treated carbon steel recommended for the assembly of steel structures.
Epoxy coating presentation
pin shaped key handle
Related links
- SAM 14 mm Tubular Box Spanner, 165 mm Overall
- SAM Tubular Box Spanner, 118 mm Overall Ratchet Chrome VDE/1000V Approved
- Facom Tubular Box Spanner, 118 mm Overall
- Expert by Facom Tubular Box Spanner, 118 mm Overall
- SAM 7 mm Tubular Box Spanner, 87 mm Overall
- SAM 20 mm Tubular Box Spanner, 152 mm Overall
- SAM 10 mm Tubular Box Spanner, 100 mm Overall
- SAM 21 mm Tubular Box Spanner, 155 mm Overall
