SAM 7 mm Tubular Box Spanner, 87 mm Overall

Subtotal (1 unit)*

€5.95

(exc. VAT)

€7.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.95

*price indicative

RS Stock No.:
221-3405
Mfr. Part No.:
86-7
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

7 mm

Product Type

Tubular Box Spanner

Head Shape

Hex

Overall Length

87mm

Drive Type

Socket

Material

Carbon Steel

Finish

Chrome

Number of Points

6

Standards/Approvals

ISO 3318, ISO 691, NF ISO 691, DIN 3113, NF ISO 3318, DIN ISO 691

RoHS Status: Exempt

The SAM OUTILLAGE Socket Wrench or fitter pipe spanner forged in treated carbon steel recommended for the assembly of steel structures.

Epoxy coating presentation

pin shaped key handle

Related links