SAM 20 mm Tubular Box Spanner, 210 mm Overall
- RS Stock No.:
- 221-3433
- Mfr. Part No.:
- 93-20
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.75
(exc. VAT)
€24.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €19.75 |
*price indicative
- RS Stock No.:
- 221-3433
- Mfr. Part No.:
- 93-20
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Drive Size | 20 mm | |
| Overall Length | 210mm | |
| Drive Type | 12 Point, Hex | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Drive Size 20 mm | ||
Overall Length 210mm | ||
Drive Type 12 Point, Hex | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SAM OUTILLAGE Pipe spanners comes with satin finish 6/12 sides in mm and forged in chrome vanadium steel. This spanners has open ended head for threaded rods or rushes.
Thin shape
Surface drive SAM punching
Related links
- SAM 20 mm Tubular Box Spanner, 152 mm Overall
- SAM 21 mm Tubular Box Spanner, 210 mm Overall
- SAM Tubular Box Spanner, 210 mm Overall
- SAM 23 mm Tubular Box Spanner, 231 mm Overall
- SAM 24 mm Tubular Box Spanner, 237 mm Overall
- SAM 10 mm Tubular Box Spanner, 133 mm Overall
- SAM 27 mm Tubular Box Spanner, 258 mm Overall
- SAM 14 mm Tubular Box Spanner, 165 mm Overall
