SAM Tubular Box Spanner, 97 mm Overall

Subtotal (1 unit)*

€7.50

(exc. VAT)

€9.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.50

*price indicative

RS Stock No.:
221-3445
Mfr. Part No.:
93-6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tubular Box Spanner

Overall Length

97mm

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

The SAM OUTILLAGE Pipe spanners comes with satin finish 6/12 sides in mm and forged in chrome vanadium steel. This spanners has open ended head for threaded rods or rushes.

Thin shape

Surface drive SAM punching

Related links