SAM Tubular Box Spanner, 144 mm Overall
- RS Stock No.:
- 221-3457
- Mfr. Part No.:
- 93-SD13
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.50
(exc. VAT)
€12.92
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.50 |
*price indicative
- RS Stock No.:
- 221-3457
- Mfr. Part No.:
- 93-SD13
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Overall Length | 144mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Overall Length 144mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SAM OUTILLAGE Hexagon socket spanner with 6x12 sides for (un)tightening. Open ended head allowing the passage of threaded rods or rushes. This spanner has surface drive SAM punching to avoid nut caulking.
Forged in chrome vanadium steel
Shiny polished finish
Related links
- SAM Tubular Box Spanner, 144 mm Overall
- SAM 12 mm Tubular Box Spanner, 144 mm Overall
- Facom Tubular Box Spanner, 144 mm Overall
- SAM Tubular Box Spanner, 97 mm Overall
- SAM Tubular Box Spanner, 237 mm Overall
- SAM Tubular Box Spanner, 268 mm Overall
- SAM Tubular Box Spanner, 119 mm Overall
- SAM Tubular Box Spanner, 308 mm Overall
