SAM Tubular Box Spanner, 237 mm Overall

Subtotal (1 unit)*

€24.95

(exc. VAT)

€30.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€24.95

*price indicative

RS Stock No.:
221-5689
Mfr. Part No.:
94-24
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tubular Box Spanner

Overall Length

237mm

Material

Chrome Vanadium Steel

Standards/Approvals

NF ISO, DIN ISO, ISO

RoHS Status: Exempt

The SAM OUTILLAGE Pipe spanners with hexagon socket comes with open ended head allowing the passage of threaded rods or rushes. It has slim shape for easy access to the nuts.

Satin finish

Forged in chrome vanadium steel

Related links