Bosch Spanner Metric, 223 mm Overall
- RS Stock No.:
- 241-3190
- Mfr. Part No.:
- 1607950043
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€7.59
(exc. VAT)
€9.34
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.59 |
*price indicative
- RS Stock No.:
- 241-3190
- Mfr. Part No.:
- 1607950043
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| Product Type | Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 223mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
Product Type Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 223mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Spanner, 166mm Overall Length, Angle Grinder Spanner - 1607950043
This spanner by Bosch is a high-quality and durable tool designed for use with angle grinders. It offers precision and reliability, making it an essential accessory for professionals in mechanical industries.
Features & Benefits
• Two-hole design for easy clamping of discs on angle grinders
• Overall length of 166mm for enhanced reach and versatility
• VDE/1000V approval ensures safety during use
• Made of high-quality materials for long-lasting performance
• Compatible with Bosch angle grinders for seamless integration
Applications
• Ideal for clamping all discs on angle grinders
Can this spanner be used with any angle grinder?
Yes, it is specifically designed for use with Bosch angle grinders.
Will this spanner provide a secure grip when clamping discs?
Yes, the two-hole design ensures a tight and reliable grip.
Is this spanner approved for use in high-voltage environments?
While it is not VDE/1000V approved, it is a reliable tool for general applications in the mentioned industries.
Related links
- Facom Wrench, 223 mm Overall
- ITL Insulated Tools Ltd Spanner Imperial, 223 mm Overall VDE/1000V Approved
- Bahco Wrench Micro Matt 223 mm Overall 24 mm
- Phoenix Contact Insulated 223 mm Overall
- BETA 9 mm Socket Wrench with T-Handle Handle, 223 mm Overall
- RS PRO HSS, 223 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223 mm Overall
