- RS Stock No.:
- 509-9493
- Mfr. Part No.:
- 9908D
- Manufacturer:
- GearWrench
Discontinued product
- RS Stock No.:
- 509-9493
- Mfr. Part No.:
- 9908D
- Manufacturer:
- GearWrench
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Flex Head Combination Ratcheting Spanners
Professional ring ratchet and open ended combination spanner needing as little as 5 degree to move fasteners.
180° flex action on ratchet head end
Allows reach into the tightest places
Allows reach into the tightest places
Specifications
Attribute | Value |
---|---|
Spanner Type | Flex Head Ratchet Spanner |
Metric Size | 8mm |
Imperial or Metric | Metric |
Overall Length | 140 mm |
Double Ended | Yes |
Size | 8 mm |
- RS Stock No.:
- 509-9493
- Mfr. Part No.:
- 9908D
- Manufacturer:
- GearWrench
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN