Bahco Single Ended Open Spanner Metric, 413 mm Overall

Subtotal (1 unit)*

€55.16

(exc. VAT)

€67.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 11 May 2026
  • Plus 12 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.16

*price indicative

RS Stock No.:
717-9027
Mfr. Part No.:
894M-50
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Metric Single Open End Wrench

Product Type

Single Ended Open Spanner

Size

50 mm

Unit of Measure

Metric

VDE/1000V Approved

No

Head Type

Standard

Material

Alloy Steel

Overall Length

413mm

Finish

Gun Metal

Height Safe

No

Opening Angle

15°

Non-Sparking

No

Standards/Approvals

DIN 894/ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
DE

Single Ended Open Spanner (894M)


Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.

Standard alloy steel

Gunmetal finish

Angle 15°

Standards

DIN 894/ ISO 3318.

Related links