Bahco 120 mm Single Ended Open Spanner

Unavailable
RS will no longer stock this product.
RS Stock No.:
717-9074
Mfr. Part No.:
894M-120
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Overall Length

1000 mm

Material

Alloy Steel

Finish

Gunmetal

Size

120 mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Single Ended Open Spanner (894M)


Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.

Standard alloy steel
Gunmetal finish
Angle 15°

Standards

DIN 894/ ISO 3318.