- RS Stock No.:
- 745-1571
- Mfr. Part No.:
- E113324B
- Manufacturer:
- Expert
- RS Stock No.:
- 745-1571
- Mfr. Part No.:
- E113324B
- Manufacturer:
- Expert
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Overall Length | 213 mm |
Double Ended | Yes |
Offset | Yes |
Finish | Chrome |
Size | 12 x 13 mm |
- RS Stock No.:
- 745-1571
- Mfr. Part No.:
- E113324B
- Manufacturer:
- Expert
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW