Amphenol Audio Cable Mount Loudspeaker Connector Plug, 4 Way, 20A, Solder Termination
- RS Stock No.:
- 261-7898
- Mfr. Part No.:
- AP-4-12
- Manufacturer:
- Amphenol Audio
8 In stock for delivery within 2 working days
Price Each (In a Box of 10)
€13.483
(exc. VAT)
€16.584
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
10 - 40 | €13.483 | €134.83 |
50 - 90 | €12.782 | €127.82 |
100 - 240 | €12.202 | €122.02 |
250 - 490 | €11.622 | €116.22 |
500 + | €11.164 | €111.64 |
*price indicative
- RS Stock No.:
- 261-7898
- Mfr. Part No.:
- AP-4-12
- Manufacturer:
- Amphenol Audio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Audio AP series thermoplastic shell loudspeaker cable connectors have set the standard in high performance speaker connectors. Apart from its durability and strength, it offers consistent superior power handling capabilities also.
Precision machined contacts
Cost effective
High current contacts
Cost effective
High current contacts
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 4 |
Body Orientation | Straight |
Contact Material | Brass |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 20A |