Monacor Round Speaker Driver, 20W nom, 40W max, 8Ω
- RS Stock No.:
- 114-6438
- Mfr. Part No.:
- SP-45/8
- Manufacturer:
- Monacor
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 114-6438
- Mfr. Part No.:
- SP-45/8
- Manufacturer:
- Monacor
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monacor | |
| Nominal Rated Power | 20W | |
| Impedance | 8Ω | |
| Frequency Type | Mid Range | |
| Driver Shape | Round | |
| Speaker Driver Size | 8 cm (3 in) and Under | |
| Frequency Response | 120 Hz → 16 kHz | |
| Length | 78mm | |
| Width | 78mm | |
| Depth | 43mm | |
| Maximum Rated Power | 40W | |
| Weight | 0.44kg | |
| Minimum Frequency Response | 120 Hz | |
| Maximum Frequency Response | 16 kHz | |
| Select all | ||
|---|---|---|
Brand Monacor | ||
Nominal Rated Power 20W | ||
Impedance 8Ω | ||
Frequency Type Mid Range | ||
Driver Shape Round | ||
Speaker Driver Size 8 cm (3 in) and Under | ||
Frequency Response 120 Hz → 16 kHz | ||
Length 78mm | ||
Width 78mm | ||
Depth 43mm | ||
Maximum Rated Power 40W | ||
Weight 0.44kg | ||
Minimum Frequency Response 120 Hz | ||
Maximum Frequency Response 16 kHz | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW