- RS Stock No.:
- 134-5564
- Mfr. Part No.:
- TEAX09C005-8
- Manufacturer:
- Tectonic
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Box of 1
€4.18
(exc. VAT)
€5.14
(inc. VAT)
Box(es) | Per Box |
1 + | €4.18 |
- RS Stock No.:
- 134-5564
- Mfr. Part No.:
- TEAX09C005-8
- Manufacturer:
- Tectonic
Legislation and Compliance
Product Details
Tectonic Elements Miniature Audio Exciter
A range of highly optimised electro-dynamic audio transducers from Tectonic Elements that can be used to turn flat surfaces into effective high-quality loudspeakers. With a wide range of sizes and styles, and power ratings up to 30 W, these versatile moving-coil exciters are suitable for a diverse range of both indoor and outdoor applications including modes of transport, consumer electronics, and industrial type products. Excellent sound radiators can be produced using various rigid materials including paper honeycomb and foam board and plastics. These compact devices offer space and weight savings, and can be used to create robust, invisible loudspeakers that deliver full range audio with wide sound dispersion.
Features and Benefits
Wide bandwidth
Wide directivity
Self adhesive fixing
Wide directivity
Self adhesive fixing
Applications:
Ultra slim and compact loudspeakers
Portables, hand held audio devices
GPS
Portables, hand held audio devices
GPS
Standards
RoHS
Moving Coil Exciters
Specifications
Attribute | Value |
---|---|
Speaker Part | Audio Exciter |
Impedance | 8Ω |
Frequency Type | Full Range |
Diameter | 26mm |
Driver Shape | Rectangular |
Frequency Response | 635 Hz |
Length | 26mm |
Width | 13mm |
Depth | 6.5mm |
Weight | 3.2g |
Minimum Frequency Response | 635 Hz |