Logitech Z623 200W Black PC Speaker, 35 Hz → 20 kHz
- RS Stock No.:
- 779-8789
- Mfr. Part No.:
- 980-000404
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€278.63
(exc. VAT)
€342.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €278.63 |
*price indicative
- RS Stock No.:
- 779-8789
- Mfr. Part No.:
- 980-000404
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Speaker Type | PC Speaker | |
| Model | Z623 | |
| Nominal Rated Power | 200W | |
| Frequency Response | 35 Hz → 20 kHz | |
| Colour | Black | |
| Depth | 5.3 in, 10.4in | |
| Height | 7.7 in, 11.1in | |
| Width | 4.6 in, 11.93in | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Speaker Type PC Speaker | ||
Model Z623 | ||
Nominal Rated Power 200W | ||
Frequency Response 35 Hz → 20 kHz | ||
Colour Black | ||
Depth 5.3 in, 10.4in | ||
Height 7.7 in, 11.1in | ||
Width 4.6 in, 11.93in | ||
- COO (Country of Origin):
- CN
