- RS Stock No.:
- 192-3524
- Mfr. Part No.:
- CP042350.IB
- Manufacturer:
- Renata
1 In stock for delivery within 2 working days
Added
Price 1 Tray of 50
€373.61
(exc. VAT)
€459.54
(inc. VAT)
Tray(s) | Per Tray | Per unit* |
1 + | €373.61 | €7.472 |
*price indicative |
- RS Stock No.:
- 192-3524
- Mfr. Part No.:
- CP042350.IB
- Manufacturer:
- Renata
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Small in size, the Thinfilm battery is ideal to create smaller electronic devices and can be used in a wide range of industrial, medical and consumer applications such as smart cards, smart textiles, price tags, smart packaging labels, smart wristbands, sensors, RFID, etc.
Specifications
Attribute | Value |
---|---|
Size | 26650 |
Nominal Voltage | 3V |
Chemistry | Lithium-Ion |
Capacity | 28mAh |
Terminal Type | Standard |
Dimensions | 0.42 x 50.1 x 23.1mm |