- RS Stock No.:
- 194-6717
- Mfr. Part No.:
- TLP-93111/A/SM
- Manufacturer:
- Tadiran
Discontinued product
- RS Stock No.:
- 194-6717
- Mfr. Part No.:
- TLP-93111/A/SM
- Manufacturer:
- Tadiran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery is a power source that is suited to the requirements of the new generation in microelectronics. For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.
Specifications
Attribute | Value |
---|---|
Size | D |
Model Number | TLP-93111/A/SM |
Nominal Voltage | 3.6V |
Capacity | 19Ah |
Dimensions | 50 x 35 x 64mm |