- RS Stock No.:
- 778-1107
- Manufacturer:
- RS PRO
920 In stock for delivery within 2 working days
Added
Price Each
€7.54
(exc. VAT)
€9.27
(inc. VAT)
Units | Per unit |
1 + | €7.54 |
- RS Stock No.:
- 778-1107
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PCB and Radial Mounting Lithium Thionyl Chloride Cells
All cells are hermetically sealed in stainless steel cans (low magnetic signature and superior resistance to atmospheric corrosion)
For series or parallel connections of more than one cell refer to the data sheet - do not solder directly to the cell - used tabbed versions instead.
Operating temperature -60゚C → +85゚C
For series or parallel connections of more than one cell refer to the data sheet - do not solder directly to the cell - used tabbed versions instead.
Operating temperature -60゚C → +85゚C
Main applications:
Utility metering
Automatic meter reading
Alarms and security devices
Tollgate systems
Memory back-up
Tracking systems
Automotive electronics
Professional electronics
Automatic meter reading
Alarms and security devices
Tollgate systems
Memory back-up
Tracking systems
Automotive electronics
Professional electronics
Note
Pin arrangement is 2 pin - Positive, 1 pin- Negative
Due to the high terminal voltage 3.6V they are not suitable as direct replacements for other battery technologies in the same can sizes
Due to the high terminal voltage 3.6V they are not suitable as direct replacements for other battery technologies in the same can sizes
Warning
Fire, explosion and burn hazard
Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate
Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate
Approvals
Compliant with IEC 60086-4 safety standard
Specifications
Attribute | Value |
---|---|
Size | A |
Nominal Voltage | 3.6V |
Chemistry | Lithium Thionyl Chloride |
Capacity | 2.1Ah |
Terminal Type | PCB Pin |
Dimensions | 50.5 x 16.94mm |