- RS Stock No.:
- 231-049
- Mfr. Part No.:
- HHR-450A-1Z
- Manufacturer:
- Panasonic
8 Within 1 working day(s) (IE stock)
Within 8 working day(s) (EU stock)
Added
Price Each
€13.91
(exc. VAT)
€17.11
(inc. VAT)
Units | Per unit |
1 + | €13.91 |
- RS Stock No.:
- 231-049
- Mfr. Part No.:
- HHR-450A-1Z
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
NiMH batteries with soldering lugs
Rechargeable
High durability
High durability
Specifications
Attribute | Value |
---|---|
Size | L-fat A |
Nominal Voltage | 1.2V |
Capacity | 4.5Ah |
Chemistry | NiMH |
Terminal Type | Tags |
Operating Temperature Range | -10 → +65°C |