- RS Stock No.:
- 183-4305
- Manufacturer:
- RS PRO
33 In stock for delivery within 2 working days
Added
Price Each
€18.47
(exc. VAT)
€22.72
(inc. VAT)
Units | Per unit |
1 - 4 | €18.47 |
5 - 9 | €17.74 |
10 + | €16.99 |
- RS Stock No.:
- 183-4305
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Lithium Phosphate Rechargeable Battery, 3.2 V, 3.2 Ah
This lithium phosphate rechargeable battery from RS PRO is specially developed to handle high discharge currents. You can use this powerful product to start engines and energise industrial tools.
You can also enjoy a longer lifespan and no maintenance when using this battery, which means less downtime and greater productivity. It features enhanced charge efficiency, so it takes you less time to recharge the battery. A long lifespan makes this product a good choice for embedded power systems that are required to run for extended periods before being recharged. Short circuits don't pose a safety issue, thanks to the battery's non-combustible nature.
The light weight of this component makes it well-suited to portable electronics and medical devices. It has excellent chemical and thermal stability, which allows it to stay cool even in hot operating conditions for improved levels of safety.
You can also enjoy a longer lifespan and no maintenance when using this battery, which means less downtime and greater productivity. It features enhanced charge efficiency, so it takes you less time to recharge the battery. A long lifespan makes this product a good choice for embedded power systems that are required to run for extended periods before being recharged. Short circuits don't pose a safety issue, thanks to the battery's non-combustible nature.
The light weight of this component makes it well-suited to portable electronics and medical devices. It has excellent chemical and thermal stability, which allows it to stay cool even in hot operating conditions for improved levels of safety.
Features and Benefits
- Capacity of 3.2 Ah (amp/hour)
- Lithium phosphate chemistry
- Nominal voltage of 3.2 V
- Operating temperature range of 0°C to +55°C (charging), -20°C to +60°C
- Standard terminal type
Specifications
Attribute | Value |
---|---|
Model Number | 26650 |
Nominal Voltage | 3.2V |
Capacity | 3.2Ah |
Chemistry | Lithium Phosphate |
Terminal Type | Standard |
Operating Temperature Range | 0 → +55 (Charge) °C, -20 → +60 °C |