CorDEX RS PRO, CDX2400-011, 4.1V, 18650, NiMH NiMH Rechargeable Battery, 1.1Ah
- RS Stock No.:
- 906-4558
- Mfr. Part No.:
- CDX2400-011
- Manufacturer:
- CorDEX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-4558
- Mfr. Part No.:
- CDX2400-011
- Manufacturer:
- CorDEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CorDEX | |
| Model Number | TP2410XP | |
| Size | 18650 | |
| Nominal Voltage | 4.1V | |
| Capacity | 1.1Ah | |
| Chemistry | NiMH | |
| Terminal Type | Standard | |
| Brand Range | RS PRO | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Low Self Discharge | Yes | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand CorDEX | ||
Model Number TP2410XP | ||
Size 18650 | ||
Nominal Voltage 4.1V | ||
Capacity 1.1Ah | ||
Chemistry NiMH | ||
Terminal Type Standard | ||
Brand Range RS PRO | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Low Self Discharge Yes | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- GB
CorDEX Rechargeable Battery
The CorDEX 1.1Ah NiMh rechargeable battery is an ultimate power resource with a nominal voltage of 4.1V. It is compatible with ToughPIX II
Features and Benefits
Operating temperature ranges between -20°C and 50°C
