- RS Stock No.:
- 174-2922
- Mfr. Part No.:
- FPC-P2TG
- Manufacturer:
- Rohde & Schwarz
Temporarily out of stock - back order for despatch 01-07-2024, delivery within 2 working days
Added
Price Each
€3,720.00
(exc. VAT)
€4,575.60
(inc. VAT)
Units | Per unit |
1 + | €3,720.00 |
- RS Stock No.:
- 174-2922
- Mfr. Part No.:
- FPC-P2TG
- Manufacturer:
- Rohde & Schwarz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Rohde & Schwarz Desktop Spectrum Analyser
The Rohde and Schwarz FPC 1500 series spectrum analyser has a frequency range of 5KHz to 2GHz spectrum analyser. It has resolution bandwidth settings to 1Hz resolve finer spectral details. This has an input power supply voltage range from 100VAC to 240VAC.
Features and Benefits
• Network-efficient data transfer
• Low power consumption
• The ability to synchronize data captured across a network of analysers
• Low cost to enable mass deployment
• Sensitivity 30dBm
• AM, FM modulation
• Input impedance 50ohm
• LAN, USB interface
• WVGA display
• Low power consumption
• The ability to synchronize data captured across a network of analysers
• Low cost to enable mass deployment
• Sensitivity 30dBm
• AM, FM modulation
• Input impedance 50ohm
• LAN, USB interface
• WVGA display
Applications
• Research laboratory
• Development laboratory
• Repair and maintenance
• Calibration laboratory
• Automatic production test
• General benchtop use
• Development laboratory
• Repair and maintenance
• Calibration laboratory
• Automatic production test
• General benchtop use
Certifications
• IEC 61010-1
• EN 61010-1
• UL 61010-1 listed
• CAN/CSA-C22.2 No. 61010.1
• ISO 9001
• ISO14001
• CE Approved
• ETSI
• FCC
• IC Approval
• EN 61010-1
• UL 61010-1 listed
• CAN/CSA-C22.2 No. 61010.1
• ISO 9001
• ISO14001
• CE Approved
• ETSI
• FCC
• IC Approval
Specifications
Attribute | Value |
---|---|
Bandwidth | 5 kHz → 2 GHz |
Number of Channels | 1 |
Wave Traces | Average, Maximum Hold, Minimum Hold, View |
Series | FPC1500 |
Setting Modes | Span |
Maximum Frequency | 2GHz |
Minimum Frequency | 5 kHz |
Display Type | WXGA |
Screen Size | 256.54mm |
Markers | Frequency |
RF Input | N Connector |
Interface Type | 10/100BASE-T, RJ45, USB 2.0 |
Desktop/Handheld | Desktop |
Width | 156mm |
Height | 185mm |
Minimum Operating Temperature | +10°C |
Dimensions | 396 x 156 x 185mm |
Maximum Operating Temperature | +40°C |
Plug Type | Type A - North American/Japanese 2-blade, Type B - North American 3-pin |
Weight | 3kg |
Length | 396mm |
Model Number p | FPC-P2TG |
- RS Stock No.:
- 174-2922
- Mfr. Part No.:
- FPC-P2TG
- Manufacturer:
- Rohde & Schwarz