- RS Stock No.:
- 174-2927
- Mfr. Part No.:
- FPH-P4
- Manufacturer:
- Rohde & Schwarz
1 In stock for delivery within 2 working days
Added
Price Each
€5,790.00
(exc. VAT)
€7,121.70
(inc. VAT)
Units | Per unit |
1 + | €5,790.00 |
- RS Stock No.:
- 174-2927
- Mfr. Part No.:
- FPH-P4
- Manufacturer:
- Rohde & Schwarz
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Rohde & Schwarz Desktop Spectrum Analyser
The Rohde and Schwarz Rider FPH handheld spectrum analyser has a frequency range of 5KHz to 3GHz spectrum analyser. It has a Li-ion battery power supply with the AC plug.
Features and Benefits
• Network-efficient data transfer
• Low power consumption
• The ability to synchronize data captured across a network of analysers
• Low cost to enable mass deployment
• Sensitivity 30dBm
• AM, FM modulation
• Input impedance 50ohm
• LAN, USB interface
• WVGA display
• Low power consumption
• The ability to synchronize data captured across a network of analysers
• Low cost to enable mass deployment
• Sensitivity 30dBm
• AM, FM modulation
• Input impedance 50ohm
• LAN, USB interface
• WVGA display
Applications
• Research laboratory
• Development laboratory
• Repair and maintenance
• Calibration laboratory
• Automatic production test
• General benchtop use
• Development laboratory
• Repair and maintenance
• Calibration laboratory
• Automatic production test
• General benchtop use
Certifications
• IEC 61010-1
• EN 61010-1
• UL 61010-1 listed
• CAN/CSA-C22.2 No. 61010.1
• ISO 9001
• ISO14001
• CE Approved
• ETSI
• FCC
• IC Approval
• EN 61010-1
• UL 61010-1 listed
• CAN/CSA-C22.2 No. 61010.1
• ISO 9001
• ISO14001
• CE Approved
• ETSI
• FCC
• IC Approval
Specifications
Attribute | Value |
---|---|
Bandwidth | 5 kHz → 3 GHz |
Number of Channels | 1 |
Wave Traces | Average, Maximum Hold, Minimum Hold, View |
Setting Modes | Span |
Series | Spectrum Rider |
Maximum Frequency | 3GHz |
Minimum Frequency | 5 kHz |
Display Type | WVGA |
Screen Size | 800 x 480pixel |
Markers | Frequency |
RF Input | N Connector |
Interface Type | 10/100BASE-T, RJ45, USB 2.0 |
Desktop/Handheld | Handheld |
Model Number p | Spectrum Rider FPH |
Battery Life | 8 h |
Weight | 2.5kg |
Battery Type | Li-Ion |
Plug Type | Type A - North American/Japanese 2-blade |
Maximum Operating Temperature | +55°C |
Length | 202mm |
Dimensions | 202 x 76 x 294mm |
Minimum Operating Temperature | -10°C |
Height | 294mm |
Width | 76mm |