- RS Stock No.:
- 206-4945
- Mfr. Part No.:
- FPL1007-P6
- Manufacturer:
- Rohde & Schwarz
Temporarily out of stock - back order for despatch 21-06-2024, delivery within 2 working days
Price Each
€26,380.00
(exc. VAT)
€32,447.40
(inc. VAT)
Units | Per unit |
1 + | €26,380.00 |
- RS Stock No.:
- 206-4945
- Mfr. Part No.:
- FPL1007-P6
- Manufacturer:
- Rohde & Schwarz
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Rohde & Schwarz FPL1007 Spectrum Analyzer with Frequency range 5 kHz to 7.5 GHz.
R&S®FPL1000 Spektrumanalysator 5kHz bis 7.5GHz
R&S®FPL1B4 OCXO Frequency Reference
R&S®FPL1B5 Additional Interfaces
R&S®FPL1B9 Internal Generator
R&S®FPL1B10 GPIB Interface
R&S®FPL1B22 RF Preamplifier
R&S®FPL1B25 1 dB Step attenuator
R&S®FPL1K7 Analog Modulation Analysis
R&S®FPL1K54 EMI Measurement Application
R&S®FPL1B4 OCXO Frequency Reference
R&S®FPL1B5 Additional Interfaces
R&S®FPL1B9 Internal Generator
R&S®FPL1B10 GPIB Interface
R&S®FPL1B22 RF Preamplifier
R&S®FPL1B25 1 dB Step attenuator
R&S®FPL1K7 Analog Modulation Analysis
R&S®FPL1K54 EMI Measurement Application
Specifications
Attribute | Value |
---|---|
Bandwidth | 5 KHz → 7.5 GHz |
Number of Channels | 1 |
Wave Traces | Average, Maximum Hold, Minimum Hold |
Series | FPL1000 |
Desktop/Handheld | Desktop |
Model Number p | FPL1007-P6 |