- RS Stock No.:
- 712-3554
- Mfr. Part No.:
- MTX1054B-PC
- Manufacturer:
- Metrix
Discontinued product
- RS Stock No.:
- 712-3554
- Mfr. Part No.:
- MTX1054B-PC
- Manufacturer:
- Metrix
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
SCOPEin@BOX
The SCOPEin@BOX is a virtual digital Analyser-Recorder include all the perfornance and the expertise of Metrix® oscilloscope.
Associated to a PC this solution allow to have a large screen with an high resolution and an unlimited storage capacity in the Windows environment .
Local or remonte Ethernet universal communication.
PC operating software and LabWindows/LabWiew drivers.
Associated to a PC this solution allow to have a large screen with an high resolution and an unlimited storage capacity in the Windows environment .
Local or remonte Ethernet universal communication.
PC operating software and LabWindows/LabWiew drivers.
Being several instruments in one small unit, PC-based oscilloscopes are lighter and more portable than traditional test equipment. A field engineer can thereby carry a complete electronics lab loaded onto a notebook computer.
PC Based Instruments
Compact and portable
Can provide a large and detailed colour display on your PC monitor
Simultaneous views of scope, spectrum analyser and meter modes
Analogue intensity and digital colour display modes
Signal storage is limited only by the PC's memory
Can provide a large and detailed colour display on your PC monitor
Simultaneous views of scope, spectrum analyser and meter modes
Analogue intensity and digital colour display modes
Signal storage is limited only by the PC's memory
Specifications
Attribute | Value |
---|---|
Bandwidth | 150MHz |
Number of Channels | 4 |
Maximum Frequency | 1GHz |
Frequency Stability | ±200ppm |
Interface Type | USB |
Length | 270mm |
Width | 215mm |
Model Number p | MTX 1054B-PC |
Weight | 1.8kg |
Height | 63mm |
Minimum Operating Temperature | 0°C |
Dimensions | 270 x 215 x 63mm |
Maximum Operating Temperature | +40°C |