Viso Rubber Speed Bump, 500 mm x 430mm x 50 mm, 30km/h Speed Limit

Stock information currently inaccessible
RS Stock No.:
284-5277
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Height

50 mm

Width

430mm

Depth

500 mm

Speed Limit

30km/h

Material

Rubber

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The RS Pro Set of 2 end caps is a visibility modular end cap for speed bump which is ideal for reducing speed on private roads. It reduces the speed of traffic to 30 km per hour or 15 km per hour depending on the heights.

Cable passes
Vehicles up to 40T
Inverted dovetails
Avoid prolonged contact with hydrocarbons