- RS Stock No.:
- 181-3902
- Mfr. Part No.:
- OILDRIR
- Manufacturer:
- Lubetech
Discontinued product
- RS Stock No.:
- 181-3902
- Mfr. Part No.:
- OILDRIR
- Manufacturer:
- Lubetech
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Lubetech Spill-Absorbent Granules, 100% Recycled Gypsum, Low Dust - Oil-Dri Series - OILDRIR
Made a mess with oils, grease or chemicals and need a way to get your work environment squeaky clean? Try these spill-absorbent granules from Lubetech. They'll soak up indoor or outdoor messes in a jiffy when poured over any non-corrosive liquid spills. The product comes in super-strength bags, so it's easy to handle and won't leak. It's made of 100% recycled gypsum, making it an environmentally friendly choice.
• Produces low amounts of dust for safe use in enclosed spaces
• Shelf life of up to five years when stored away from moisture, so it's long-lasting
• Shelf life of up to five years when stored away from moisture, so it's long-lasting
Applications
• Public highways
• Chemical transport
• Warehouses
• Chemical transport
• Warehouses
Are these granules suitable for high-traffic areas?
For use on any non-corrosive spill on land both outside and inside, designed to absorb spills of oils, grease, fats & water.
100% recycled materials taken from construction industry waste.
Environmentally friendly traditional granules, perfect for absorbing all kinds of oil and grease spillage.
Lightweight and providing superior absorption, these granules are packaged in super strength bags.
STABILITY – good resistance to traffic
PROPERTIES – light bulk density, low dust and high absorbency
APPEARANCE – white to light grey
SOURCE – UK processed recycled gypsum
STORAGE – store away from moisture and lasts up to five years unopened in original packaging
100% recycled materials taken from construction industry waste.
Environmentally friendly traditional granules, perfect for absorbing all kinds of oil and grease spillage.
Lightweight and providing superior absorption, these granules are packaged in super strength bags.
STABILITY – good resistance to traffic
PROPERTIES – light bulk density, low dust and high absorbency
APPEARANCE – white to light grey
SOURCE – UK processed recycled gypsum
STORAGE – store away from moisture and lasts up to five years unopened in original packaging
Yes, they offer good resistance to traffic, so you can count on them to stay put when applied in busy workspaces.
Attribute | Value |
---|---|
Type | Granules |
Application | Chemical |
Absorbent Capacity | 20 L |
Trade Name | OilDri Recycled Granules |
- RS Stock No.:
- 181-3902
- Mfr. Part No.:
- OILDRIR
- Manufacturer:
- Lubetech
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Lubetech Spill-Absorbent Granules, 100% Recycled Gypsum, Low Dust - Oil-Dri Series - OILDRIR
Made a mess with oils, grease or chemicals and need a way to get your work environment squeaky clean? Try these spill-absorbent granules from Lubetech. They'll soak up indoor or outdoor messes in a jiffy when poured over any non-corrosive liquid spills. The product comes in super-strength bags, so it's easy to handle and won't leak. It's made of 100% recycled gypsum, making it an environmentally friendly choice.
• Produces low amounts of dust for safe use in enclosed spaces
• Shelf life of up to five years when stored away from moisture, so it's long-lasting
• Shelf life of up to five years when stored away from moisture, so it's long-lasting
Applications
• Public highways
• Chemical transport
• Warehouses
• Chemical transport
• Warehouses
Are these granules suitable for high-traffic areas?
For use on any non-corrosive spill on land both outside and inside, designed to absorb spills of oils, grease, fats & water.
100% recycled materials taken from construction industry waste.
Environmentally friendly traditional granules, perfect for absorbing all kinds of oil and grease spillage.
Lightweight and providing superior absorption, these granules are packaged in super strength bags.
STABILITY – good resistance to traffic
PROPERTIES – light bulk density, low dust and high absorbency
APPEARANCE – white to light grey
SOURCE – UK processed recycled gypsum
STORAGE – store away from moisture and lasts up to five years unopened in original packaging
100% recycled materials taken from construction industry waste.
Environmentally friendly traditional granules, perfect for absorbing all kinds of oil and grease spillage.
Lightweight and providing superior absorption, these granules are packaged in super strength bags.
STABILITY – good resistance to traffic
PROPERTIES – light bulk density, low dust and high absorbency
APPEARANCE – white to light grey
SOURCE – UK processed recycled gypsum
STORAGE – store away from moisture and lasts up to five years unopened in original packaging
Yes, they offer good resistance to traffic, so you can count on them to stay put when applied in busy workspaces.
Attribute | Value |
---|---|
Type | Granules |
Application | Chemical |
Absorbent Capacity | 20 L |
Trade Name | OilDri Recycled Granules |