- RS Stock No.:
- 771-6389
- Manufacturer:
- RS PRO
52 In stock for delivery within 2 working days
Added
Price 1 Box of 100
€83.08
(exc. VAT)
€102.19
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 9 | €83.08 | €0.831 |
10 - 19 | €79.76 | €0.798 |
20 + | €77.27 | €0.773 |
*price indicative |
- RS Stock No.:
- 771-6389
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Heavy weight maintenance pad
Heavy Weight Maintenance Pad
Open edged for rapid absorption
Black cover stock to camouflage spills
Extra thick to increase retention
Absorbency 1.1 litres per sheet
Size: 48 x 38 cm
Open edged for rapid absorption
Black cover stock to camouflage spills
Extra thick to increase retention
Absorbency 1.1 litres per sheet
Size: 48 x 38 cm
Specifications
Attribute | Value |
---|---|
Type | Pad |
Application | Maintenance |
Absorbent Capacity | 110 L |
Quantity Per Package | 100 |
Trade Name | Lubetech Performance |
- RS Stock No.:
- 771-6389
- Manufacturer:
- RS PRO