- RS Stock No.:
- 771-6418
- Manufacturer:
- RS PRO
63 In stock for delivery within 2 working days
Added
Price 1 Box of 20
€87.18
(exc. VAT)
€107.23
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 9 | €87.18 | €4.359 |
10 - 19 | €82.65 | €4.132 |
20 + | €79.94 | €3.997 |
*price indicative |
- RS Stock No.:
- 771-6418
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Chemical Spill Absorbent Sock
Introducing the RS PRO Absorbent Sock, suitable for use on chemical spills. The sock has been designed with an extra thick outer skin for excellent fluid retention when controlling spills, while the unique stitch pattern ensures that the sock doesnt get ripped or damaged, even with maximum fluid absorption. This flexible sock is an ideal absorbent for pro-active and first response spill containment to ensure the liquid is restricted from spreading further and reducing the size of the area affected for easier clean-up.
Features and Benefits:
- This flexible RS PRO absorbent sock is ideal for spill containment and absorption of chemicals and aggressive liquids
- Each absorbent sock has been designed with an extra thick outer skin and unique stitch pattern for optimum fluid retention and absorption
- The yellow colour makes it the sock easy to see in an emergency spill situation
- Excellent for both indoor and outdoor use across a wide range of applications
- Ideal for placing around the base of COSHH cupboards or in COSHH storage areas for extra precaution to absorb leaks or drips
- Every sock can absorb 4 litres of fluid per sock
- Supplied in a pack of 20 socks
- Size: 7.5 cm x 1.2 m
- Single use application only
Applications:
Absorbent or spill socks are types of spill absorbents that are used when a liquid or oil spill occurs. The advantage of the socks is that they are flexible and can be moulded to fit the spill area, and often they form as a type of containment barrier to ensure that the oil or liquid does not spread any further and pose a bigger risk in the immediate area of where the spill is. When used in conjunction with other absorbent products like pads, pillows, mats or booms, these spill control products can be a very cost-effective way of managing any kind of liquid spills. These tough and durable socks are versatile enough to be used in any applications, for example:
- Industrial manufacturing
- Automotive manufacturing and repair
- Transport and logistics
- Household applications
Is the sock re-useable?
No, the sock is not re-usable and must be disposed of in compliance with the absorbed liquid
What do the colours in spill control mean?
- Black / Grey – Absorbs any liquids excluding any aggressive chemicals, for example, coolant
- White – Oil spills only including oil-based liquids like fuel
- Yellow – Absorbs any liquids and can be used for cleaning aggressive chemical spills
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | Sock |
Application | Chemical |
Absorbent Capacity | 80 L |
Quantity Per Package | 20 |
- RS Stock No.:
- 771-6418
- Manufacturer:
- RS PRO