Ecospill Ltd PVC Protective Cover for Chemical, 240L Capacity
- RS Stock No.:
- 275-8836
- Mfr. Part No.:
- A0100240
- Manufacturer:
- Ecospill Ltd
Price Each
€44.54
(exc. VAT)
€54.78
(inc. VAT)
Temporarily out of stock - back order for despatch 14-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €44.54 |
Related links
- Ecospill Ltd PVC Protective Cover for Chemical, 120L Capacity
- Ecospill Ltd PVC Protective Cover for Chemical, 360L Capacity
- Ecospill Ltd Polyethylene 2 Drum Spill Pallet for Chemical, 240L Capacity
- Ecospill Ltd Drain Cover for Chemical
- Ecospill Ltd PVC Portable Containment Bund, 75L Capacity
- Ecospill Ltd PVC Oil Catcher Matt for Oil
- Ecospill Ltd Spill Pallet for Chemical, 1100L Capacity
- Ecospill Ltd Spill Pallet for Chemical, 1125L Capacity