Ecospill Ltd Spill Control Equipment 4 Drum All Weather Spill Pallet Polyethylene 410 L for Chemical
- RS Stock No.:
- 275-8905
- Mfr. Part No.:
- P3201514
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€2,223.29
(exc. VAT)
€2,734.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,223.29 |
*price indicative
- RS Stock No.:
- 275-8905
- Mfr. Part No.:
- P3201514
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Control Equipment | |
| Sub Type | 4 Drum All Weather Spill Pallet | |
| Application | Chemical | |
| Material | Polyethylene | |
| Containment Storage Capacity | 410L | |
| Length | 147cm | |
| Height | 207cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Control Equipment | ||
Sub Type 4 Drum All Weather Spill Pallet | ||
Application Chemical | ||
Material Polyethylene | ||
Containment Storage Capacity 410L | ||
Length 147cm | ||
Height 207cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd spill pallet is rotationally moulded from polyethylene is robust and has broad range chemical compatibility.
Corrosion protection and broad chemical compatibility
Related links
- Ecospill Ltd Spill Control Equipment 4 Drum Soft Top Spill Pallet Polyethylene 410 L for Chemical
- Ecospill Ltd Spill Control Equipment 4 Drum Spill Pallet Polyethylene 250 L for Chemical
- Ecospill Ltd Spill Control Equipment 4 Way Entry Double IBC Spill Pallet Polyethylene 1150 L for Chemical
- Ecospill Ltd Spill Control Equipment 2 Drum Spill Pallet Polyethylene 240 L for Chemical
- Ecospill Ltd Spill Control Equipment 2 Drum Spill Pallet Polyethylene 230 L for Chemical
- Ecospill Ltd Spill Kit Drum Spill Pallet Polyethylene 225 L for Chemical
- Ecospill Ltd Spill Control Equipment 4 Drum Spill Pallet Polyethylene 230 L for Industrial Storage
- Ecospill Ltd Spill Control Equipment 4 Drum Bunded Workfloor Polyethylene 300 L for Chemical
