Ecospill Ltd Portable Containment Bund
- RS Stock No.:
- 280-5626
- Mfr. Part No.:
- J1000937
- Manufacturer:
- Ecospill Ltd
Price Each
€1,399.09
(exc. VAT)
€1,720.88
(inc. VAT)
Temporarily out of stock - back order for despatch 14-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,399.09 |
Related links
- Ecospill Ltd Portable Containment Bund
- Ecospill Ltd PVC Portable Containment Bund, 75L Capacity
- Ecospill Ltd Spill Pallet Ramp
- Ecospill Ltd Spill Pallet for Chemical, 1100L Capacity
- Ecospill Ltd Spill Tray, 120L Capacity
- Ecospill Ltd Polyurethane Spill Berm for Drain Protection
- Ecospill Ltd Spill Tray for Maintenance, 48L Capacity
- Ecospill Ltd Spill Tray with Grate for Chemical, 66L Capacity