Rubbermaid Commercial Products 0.34 L General Purpose Spill Kit
- RS Stock No.:
- 123-6012
- Mfr. Part No.:
- FG425100YEL
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€103.44
(exc. VAT)
€127.23
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.44 |
*price indicative
- RS Stock No.:
- 123-6012
- Mfr. Part No.:
- FG425100YEL
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Application | General Purpose | |
| Absorbent Capacity | 0.34 L | |
| Kit Contents | Absorbent Pads x 25, Plastic Dispenser | |
| Size | 0.5 (45.7 x 40.6 x 4.8 cm) kg | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Application General Purpose | ||
Absorbent Capacity 0.34 L | ||
Kit Contents Absorbent Pads x 25, Plastic Dispenser | ||
Size 0.5 (45.7 x 40.6 x 4.8 cm) kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Over The Spill Station Kit
Over The Spill Station Kit is the effective and safe system for dealing with all types of spills. The kit includes a corrugated plastic dispenser that mounts on a flat surface warning of the spill area affected. 25 absorbent pads are included with the kit plus the pads and the dispenser carry a warning message in both English and Spanish. The kit is yellow with black messaging and symbols ensuring high visibility of the spill warning. The spill pads hold up to 0.34 L of fluid are slip and mildew resistant.
FEATURES and BENEFITS:
Station kit mounts to any flat surface
Durable construction
Includes 25 absorbent pads
Highly visible – Yellow colour
Black warning message in English and Spanish
Warning message reads – Caution Wet Floor
Durable construction
Refillable dispenser
Each pad is coded with a Universal caution symbol
Pads absorb up to 0.34 L of fluid
Pads made from melt blown polypropylene
Slip resistant
Mildew resistant
Strong
Absorbent
Durable construction
Includes 25 absorbent pads
Highly visible – Yellow colour
Black warning message in English and Spanish
Warning message reads – Caution Wet Floor
Durable construction
Refillable dispenser
Each pad is coded with a Universal caution symbol
Pads absorb up to 0.34 L of fluid
Pads made from melt blown polypropylene
Slip resistant
Mildew resistant
Strong
Absorbent
DIMENSIONS:
Dispenser:
Height 450 mm
Width 533 mm
Depth 41 mm
Pads:
Length 508 mm
Width 419 mm
Height 450 mm
Width 533 mm
Depth 41 mm
Pads:
Length 508 mm
Width 419 mm
APPLICATIONS:
Leaks
Drips
Over spray
Chemicals
Oil
Water
Coolants
Solvents
Drips
Over spray
Chemicals
Oil
Water
Coolants
Solvents
Related links
- Rubbermaid Commercial Products 0.34 L General Purpose Spill Kit
- Rubbermaid Commercial Products General Hazard Hazard Warning Sign
- Rubbermaid Commercial Products General Hazard Hazard Warning Sign (English)
- Rubbermaid Commercial Products Brown Plastic Waste Bin Lid for Recycling Station Starter Kit
- Rubbermaid Commercial Products Fragrant AutoFoam Hand Cleaner - 1.1 L Cartridge
- Rubbermaid Commercial Products Flex Hand Soap with Anti-Bacterial Properties - 1.3 L Cartridge
- Rubbermaid Commercial Products Steel Dolly, 9.3in W x 20in L x 9in H
- Rubbermaid Commercial Products Dolly 464mm W x 464mm L x 168mm H
