- RS Stock No.:
- 136-7535
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-7535
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Hygiene Plus Body Fluid Spill Kit 2
RS Pro Hygiene Plus Body Fluid Spill Kit 2 is designed to handle various spill situations and is complete in a vinyl holdall. The Hygiene spill kit is compact and mobile so easy to store and transport as required. The holdall is zip fastened and can be used in all weathers with the contents being protected from the elements.
FEATURES and BENEFITS:
RS Pro Hygiene Plus Body Fluid Spill Kit 2
Designed for rapid response
Used for various spill situations
Compact – easy storage
Complete in a vinyl holdall
Weather resistant
Zipped
Absorbs up to 4 L
Weight 4.5 kg
Size 30 x 42 x 14 cm
KIT CONTENTS:
4 Hygiene Plus absorbent pads
1 x 250 ml Hygiene Plus sanitising solution
1 Spray bottle
5 x Self-sealing waste disposal bags
1 x 200 g Hygiene Plus antibacterial granules
4 x Polythene gloves and apron
1 x R100 7 L container of absorbent powder
4 Pack Hygiene Plus antibacterial wipes
1 Card Scraper/Scoop
Specifications
Attribute | Value |
---|---|
Application | Medical |
Absorbent Capacity | 15 L |
Kit Contents | 250ml Hygiene Plus Sanitising Solution N, Disposable Aprons x 5, Disposable Card Scraper/Scoop x 5, Hygiene Plus Absorbent Pads x 4, Hygiene Plus Antibacterial Wipes x 2, Hygiene Waste Bags (Yellow) x 15, Polyethylene Scoop x 1, Polyethylene Scraper x 1, XR100 Superior Absorbent Powder, Yellow Gold Chemical Absorbent Pad x 4 |
Size | 300 x 130 x 440 mm |