- RS Stock No.:
- 136-7552
- Mfr. Part No.:
- 19-1240
- Manufacturer:
- Lubetech
Discontinued product
- RS Stock No.:
- 136-7552
- Mfr. Part No.:
- 19-1240
- Manufacturer:
- Lubetech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Natural Maintenance Wheeled Bin Spill Kit
Natural Maintenance spill kit comes complete in a 2 wheeled bin and all the products in the kit are Natural. The kit is environmentally friendly with the absorbents sustainably sourced so having excellent Green credentials. The kit absorbs oils, coolants, solvents and water based spills and has an excellent absorption capability.
FEATURES and BENEFITS:
Natural Maintenance Spill Kit
All products are natural – sustainably sourced
Environmentally friendly
Excellent green credentials
Made from naturally occurring cellulose
High absorption
Absorbs oil and water at the same time
2 Wheeled bin
Portable
SPECIFICATIONS:
Absorbs – Oils, Coolants, Solvents, Water based and Industrial spills
Specifications
Attribute | Value |
---|---|
Application | Maintenance |
Absorbent Capacity | 200 L |
Kit Contents | 12 Socks, 150 Pads, 18 Bags and Ties |
Size | 580 x 750 x 1100 mm |
Range | Performance Spill Kit |